Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Altech
Part No:
56.OA69.2400S
RoHS:
Yes
HTS:
8536410020
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Type:
Safety Relay
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Coil Current:
29.27 mA
Coil Resistance:
820 Ohm
Dimension:
29 x 13 x 25.5 mm
Operating Temperature:
-20 to 85 °C
Termination Style:
PC Pin
Contact Arrangement:
DPDT
Contact Form:
2 Form C
Maximum Current Rating:
8 A
Mounting:
Through Hole
Electromechanical Relay 24VDC 820Ohm 8A DPDT (29x13x25.5)mm THT Safety Relay
Search Keywords:
56OA692400S
IN STOCK:
50
Can Ship immediately
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$35.33
$35.330
5
$32.11
$160.550
10
$31.63
$316.300
30
$29.86
$895.800
100
$28.66
$2,866.000
250
$27.21
$6,802.500
500
+
$26.54
$13,270.000
Product Guides