56.OW69.2000N
AltechElectromechanical Relay 20VDC 580Ohm 8A DPDT (29x13x25.5)mm THT Safety Relay .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Altech
Part No:
56.OW69.2000N
RoHS:
Yes
Supplier Standard Pack
56
Type:
Safety Relay
AC Coil Voltage:
N/A
DC Coil Voltage:
20 V
Coil Current:
34.5 mA
Coil Resistance:
580 Ohm
Operating Temperature:
-20 to 85 °C
Termination Style:
PC Pin
Contact Arrangement:
DPDT
Contact Form:
2 Form C
Maximum Current Rating:
8 A
Mounting:
Through Hole
The ALTECH part 56.OW69.2000N is an Electromechanical Relay designed for safety applications. It has a voltage rating of 20VDC and a resistance of 580 Ohm, making it suitable for a variety of circuits. This relay is a DPDT (Double Pole Double Throw) configuration, allowing it to control two separate circuits with two independent switches. With a compact size of 29x13x25.5mm, it can be easily mounted onto a PCB through hole (THT) connection. Built with safety in mind, this relay provides reliable and precise control for applications requiring up to 8A current.
Search Keywords:
56OW692000N
IN STOCK:
765
Can Ship immediately
On Order:
889
can ship 1/15/25
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
14
Multiple:
10
Factory Lead-Time
30 Weeks
Quantity
Unit Price
Ext. Price
10
$29.94
$299.400
14
$28.44
$398.160
28
$21.33
$597.240
42
$19.91
$836.220
56
+
$19.51
$1,092.560
Product Guides