Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Altech
Part No:
5700.2
RoHS:
Yes
HTS:
8536694040
COO:
US
Supplier Standard Pack
1
Series BSM Series
Color Gray
Current Rating 5 A
Height 2.20, 2.40 in.
Length 1.85" (46.99mm)
Mounting Type DIN Rail
Number of Positions 16 Diodes
Termination Screws
Type CCA
Width 3.43" (87.1mm)
Wire Size 26-14
Voltage Rating 250 V
Primary Type Interface Module
Search Keywords:
57002
IN STOCK:
25
Can Ship immediately
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$56.89
$56.890
5
$51.13
$255.650
10
$49.71
$497.100
25
$47.72
$1,193.000
50
$45.90
$2,295.000
100
$44.77
$4,477.000
250
+
$44.10
$11,025.000
Product Guides
CUSTOMERS
ALSO BOUGHT
PA-1101-BT
Black Aluminum Rack Mount Relay Rack Panel
713-1107/037-000
1-conductor female connector, 2-row - CAGE CLAMP® - 1.5 mm² - Pin spacing 3.5 mm - 14-pole...
280-621
4-conductor through terminal block - 2.5 mm² - lateral marker slots - for DIN-rail 35 x 15...
713-1111/037-000
1-conductor female connector, 2-row - CAGE CLAMP® - 1.5 mm² - Pin spacing 3.5 mm - 22-pole...
SM2200RMXL2UP