600XU-A-1-CU
AltechTime Delay Relay - Programmable (Multi-Function) - SPDT (1 Form C) - 0.1 Sec to 3 Hrs - 5A @ 250VAC Contact - 20 to 240VAC / 12 to 240VDC - DIN Rail. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Altech
Part No:
600XU-A-1-CU
RoHS:
Yes
Supplier Standard Pack
1
The 600XU-A-1-CU from Altech is single pole double throw SPDT (1 Form C) programmable (multi-function) time delay relay with 0.1 Sec to 3 Hrs delay time, 5A @ 250VAC contact rating and screw termination. This DIN rail mount time delay relay working on supply voltage range from 20 to 240VAC or 12 to 240VDC. Timing adjustment method: screwdriver slot. Timing initiate method: input voltage, trigger signal.
Search Keywords:
600XUA1CU
IN STOCK:
6
Ships today, if you order in
Manufacturer Stock:
177
can ship
11/29/24
Factory Lead-Time
6 Weeks
can ship
12/27/24
Quantity
Unit Price
Ext. Price
1
$48.17
$48.170
5
$42.98
$214.900
10
$41.70
$417.000
25
$40.49
$1,012.250
50
$38.27
$1,913.500
100
$37.25
$3,725.000
250
+
$36.69
$9,172.500
Product Guides
CUSTOMERS
ALSO BOUGHT
750XCXH-24D
Electromechanical Relay 24VDC 470Ohm 10A 3PDT (40.8x36.5x52.07)mm Socket General Purpose R...
321879
Ring Terminal Connector - 7/16 Stud - 0.102" (2.59mm) Thickness - 1.087" (27.61mm) Outer W...
MIW2
Connector Accessories End Section Nylon 6/6 Gray
3038930
Plug-in bridge - pitch: 5.2 mm - number of positions: 50 - color: red
MSK35
End Bracket - For Use With Sectional Terminal Blocks - Gray - 6G38 Series.