help desk software
DATA SHEET

6010120

Altech

Nut Lock M20 X 1.5-THD 24mm-A/F 3.5mm-THK Stainless Steel

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Altech
Part No:
6010120
RoHS:
Yes
HTS:
7318160060
COO:
FR
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Thread Size:
M20 x 1.5
Finish:
N/A
Width Across Flats (Imperial):
N/A
Width Across Flats:
24 mm
Body Thickness (Imperial - Decimal):
N/A
Body Thickness:
3.5 mm
Nut Lock M20 X 1.5-THD 24mm-A/F 3.5mm-THK Stainless Steel
Search Keywords:
6010120
IN STOCK: 0
Manufacturer Stock:
90   can ship 11/29/24
Minimum Order:
5
Factory Lead-Time
6 Weeks can ship 12/26/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$8.59
$42.950
25
$6.94
$173.500
50
$6.83
$341.500
100
$6.61
$661.000
250
$6.05
$1,512.500
500
$5.96
$2,980.000
1,000
$5.87
$5,870.000
2,500 +
$5.65
$14,125.000
Tools/3D Models
Product Guides