help desk software
DATA SHEET

6010132

Altech

Nut Lock M32 X 1.5-THD 35mm-A/F 4.5mm-THK Stainless Steel

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Altech
Part No:
6010132
RoHS:
Yes
HTS:
7318160060
COO:
FR
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
20
Thread Size:
M32 x 1.5
Finish:
N/A
Width Across Flats (Imperial):
N/A
Width Across Flats:
35 mm
Body Thickness (Imperial - Decimal):
N/A
Body Thickness:
4.5 mm
Nut Lock M32 X 1.5-THD 35mm-A/F 4.5mm-THK Stainless Steel
Search Keywords:
6010132
IN STOCK: 0
Manufacturer Stock:
80   can ship 12/9/24
Minimum Order:
20
Multiple:
20
Factory Lead-Time
6 Weeks can ship 1/6/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
20
$10.98
$219.600
40
$10.49
$419.600
60
$10.34
$620.400
100
$10.18
$1,018.000
260
$9.63
$2,503.800
500
$9.37
$4,685.000
1,000 +
$9.23
$9,230.000
Tools/3D Models
Product Guides