601.1411.854
AltechRope Pull Switch - 1 N.O. / 1 N.C. - 10A - 240VAC - Pull Ring (Zn-die Cast) Aluminum - 4 Screw Connections (M4). .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Altech
Part No:
601.1411.854
RoHS:
Yes
Supplier Standard Pack
1
The 601.1411.854 from Altech is rope pull switch with 1 N.O. / 1 N.C., pull ring (zn-die cast) actuator and 4 screw connections (M4). This ssafety interlock switch has 10A current rating and 240VAC voltage rating. 1000000 cycles lifetime. Ambient air temperature range is from -30 °C to +80 °C.
Search Keywords:
6011411854
IN STOCK:
0
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$144.71
$144.710
3
$142.54
$427.620
5
$140.41
$702.050
10
$138.30
$1,383.000
25
+
$135.07
$3,376.750
Product Guides