help desk software
DATA SHEET

601.2431.883

Altech

Rope Pull Switch - 1 NC (Locked) / 1 NO (Zb) - 10A - 240VAC - Pull Ring (Zn-die Cast) Aluminum - Pushbutton Reset - 4 Screw Terminals (M4). .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Altech
Part No:
601.2431.883
RoHS:
Yes
HTS:
8536509055
COO:
DE
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
The 601.2431.883 from Altech is rope pull switch with 1 NC (locked) / 1 NO (Zb), pull ring (zn-die cast) actuator, reset pushbutton and 4 screw terminals (M4). This rope pull switch has 10A current rating and 240VAC voltage rating. 1000000 cycles lifetime. Ambient air temperature range is from -30 °C to +80 °C.
Search Keywords:
6012431883
IN STOCK: 0
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$318.44
$318.440
3
$309.60
$928.800
5
$304.95
$1,524.750
10
$300.38
$3,003.800
15 +
$295.87
$4,438.050
Tools/3D Models
Product Guides