help desk software
DATA SHEET

601.3811.107

Altech

Rope Pull Switch - DPST-NO/NC - On-Off/Off-On - 10A 240VAC -Pull Ring (Zn-die Cast, Rotatable, Without Stop) Actuator -IP65 -4 Screw Terminals (M3,5). .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Altech
Part No:
601.3811.107
RoHS:
Yes
HTS:
8536509055
COO:
DE
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
The 601.3811.107 from Altech is double pole single throw (DPST) rope pull switch with 1NC/1NO, On-Off / Off-On switch function, pull ring (zn-die cast, rotatable, without stop) actuator and 4 screw terminals (M3,5). The 601.3811.107 has 10A current rating, 240VAC voltage rating and IP65 protection. Ambient air temperature range is from -30 °C to +80 °C.
Search Keywords:
6013811107
IN STOCK: 0
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$83.22
$83.220
5
$74.26
$371.300
10
$72.04
$720.400
25
$66.12
$1,653.000
50
$65.13
$3,256.500
100
$64.15
$6,415.000
250 +
$61.88
$15,470.000
Tools/3D Models
Product Guides