help desk software
DATA SHEET

601.3831.108

Altech

Switch Safety Interlock N.O./N.C. SPDT Eyelet Pull 10A 240VAC 240VDC Screw Mount Screw 1000000Cycles

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Altech
Part No:
601.3831.108
RoHS:
Yes
HTS:
8536509055
COO:
DE
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Cable Pull
Actuator Style:
Eyelet Pull
Pole Throw Configuration:
SPDT
Maximum Current Rating:
10 A
Terminal Type:
Screw
Operating Temperature:
-30 to 80 °C
IP Rating:
IP65
Switch Configuration:
N.O./N.C.
Body Orientation:
Straight
Switch Safety Interlock N.O./N.C. SPDT Eyelet Pull 10A 240VAC 240VDC Screw Mount Screw 1000000Cycles
IN STOCK: 0
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$91.55
$91.550
5
$84.72
$423.600
10
$82.26
$822.600
25
$77.75
$1,943.750
50
$75.68
$3,784.000
100
$74.54
$7,454.000
250 +
$72.77
$18,192.500
Tools/3D Models
Product Guides