help desk software
DATA SHEET

601.5736.003

Altech

Rope Pull Switch - 4PST-2NO/2NC - On-Off / Off-On - 3A 240VAC - Rolling Contact Lever - IP65 - Gray Iron Body. .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Altech
Part No:
601.5736.003
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
The 601.5736.003 from Altech is four pole single throw (4PST) rope pull switch with 2NC/2NO, On-Off / Off-On switch function, rolling contact lever and gray iron body. The 601.5736.003 has 3A current rating, 240VAC voltage rating and IP65 protection. Ambient air temperature range is from -30 °C to +80 °C.
Search Keywords:
6015736003
IN STOCK: 0
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$1,267.83
$1,267.830
3
$1,217.12
$3,651.360
5
$1,198.86
$5,994.300
10 +
$1,180.88
$11,808.800
Tools/3D Models
Product Guides