Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Altech
Part No:
601.6169.087
RoHS:
Yes
HTS:
8536509055
COO:
DE
Type:
N/A
Actuator Style:
Key
Pole Throw Configuration:
SPST
Maximum Current Rating:
N/A
Terminal Type:
Screw
Operating Temperature:
-30 to 80 °C
IP Rating:
IP65
Switch Configuration:
N.C.
Body Orientation:
Straight
Switch Safety Interlock N.C. SPST Key Screw Mount Screw 1000000Cycles
IN STOCK:
0
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$109.02
$109.020
5
$100.63
$503.150
10
$97.62
$976.200
25
$93.41
$2,335.250
50
$89.55
$4,477.500
100
$88.20
$8,820.000
250
+
$85.97
$21,492.500
DOWNLOADS