601.6269.106
AltechSafety Interlock Switch - 2 N.C. (Zb) - 3A - 240V - Separate Actuator (St / PA) - 4 Screw Connections (M3:5) - Metal Body. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Altech
Part No:
601.6269.106
RoHS:
Yes
HTS:
8536509055
COO:
DE
Supplier Standard Pack
1
Package Type:
The 601.6269.106 from Altech is metal bodied safety interlock switch with 2 N.C. (Zb), separate actuator (St / PA) and 4 screw connections (M3,5). The 601.6269.106 has 3A current rating and 240V voltage rating. 1000000 cycles lifetime. Ambient air temperature range is from -30 °C to +80 °C.
Search Keywords:
6016269106
IN STOCK:
0
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$225.07
$225.070
3
$214.68
$644.040
5
$208.25
$1,041.250
10
$199.28
$1,992.800
25
+
$191.02
$4,775.500
Product Guides