601.8200.001
AltechSafety Switch - Solenoid Locking - DPST-NO/NC - 1.5 A - 240 VAC / 24 VDC - Panel Disconnect Actuator - IP67 - Screw Terminal Termination. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Altech
Part No:
601.8200.001
RoHS:
Yes
Supplier Standard Pack
1
The 601.8200.001 from Altech is double pole single throw (DPST) solenoid locking safety switch with NO/NC contact configuration, panel disconnect actuator and screw terminal termination. This switch has 1.5 A current rating, 240 VAC / 24 VDC voltage ratings and IP67 protection. Ambient air temperature range is from -25 ° C to +55 ° C.
Search Keywords:
6018200001
IN STOCK:
0
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$314.60
$314.600
3
$305.86
$917.580
5
$301.27
$1,506.350
10
$296.75
$2,967.500
15
+
$292.30
$4,384.500
Product Guides