help desk software
DATA SHEET

601.8200.007

Altech

Safety Switch - Solenoid Locking - 4PST-NC - 1.5 A - 240 VAC / 24 VDC - Panel Disconnect Actuator - IP67 - Screw Terminal Termination. .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Altech
Part No:
601.8200.007
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
The 601.8200.007 from Altech is four pole single throw (4PST) solenoid locking safety switch with NC contact configuration, panel disconnect actuator and screw terminal termination. This switch has 1.5 A current rating, 240 VAC / 24 VDC voltage ratings and IP67 protection. Ambient air temperature range is from -25 ° C to +55 ° C.
Search Keywords:
6018200007
IN STOCK: 0
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$314.60
$314.600
3
$305.86
$917.580
5
$301.27
$1,506.350
10
$296.75
$2,967.500
15 +
$292.30
$4,384.500
Tools/3D Models
Product Guides