602.1156.020
AltechLimit Switch - Threaded Plunger Actuator - 1NC/1NO - 3A - 240VAC - IP65 - Screw Terminals - Die-cast Aluminium Enclosure / Sheet Aluminium Cover. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Altech
Part No:
602.1156.020
RoHS:
Yes
HTS:
8536509055
COO:
DE
Supplier Standard Pack
1
The 602.1156.020 from Altech is limit switch with 1NC/1NO contacts, threaded plunger (adjustable with lock nut M3) actuator and screw terminals.This switch has 3A current rating, 240VAC voltage rating and IP65 protection. The 602.1156.020 has die-cast aluminium enclosure / sheet aluminium cover. Ambient air temperature range is from -30°C to 80°C.
Search Keywords:
6021156020
IN STOCK:
0
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$98.74
$98.740
5
$91.37
$456.850
10
$88.72
$887.200
25
$83.86
$2,096.500
50
$81.63
$4,081.500
100
$80.40
$8,040.000
250
+
$78.49
$19,622.500
Product Guides