602.1300.410
AltechLimit Switch - Without Actuator - 1NC/1NO Snap Contacts - 3A - 240VAC - IP20 - Screw Terminals - Die-cast Aluminium Enclosure / Sheet Aluminium Cover. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Altech
Part No:
602.1300.410
RoHS:
Yes
HTS:
8536509055
COO:
DE
Supplier Standard Pack
1
The 602.1300.410 from Altech is limit switch (without actuator) with 1NC/1NO snap contacts and screw terminals.This switch has 3A current rating, 240VAC voltage rating and IP20 protection. The 602.1300.410 has die-cast aluminium enclosure / sheet aluminium cover. Ambient air temperature range is from -30°C to 80°C.
Search Keywords:
6021300410
IN STOCK:
0
Manufacturer Stock:
4
can ship
11/29/24
Factory Lead-Time
6 Weeks
can ship
12/26/24
Quantity
Unit Price
Ext. Price
1
$79.64
$79.640
5
$71.06
$355.300
10
$68.94
$689.400
25
$63.27
$1,581.750
50
$62.32
$3,116.000
100
$61.39
$6,139.000
250
+
$59.22
$14,805.000
Product Guides