602.2600.412
AltechLimit Switch - Without Actuator - 2NO/1NC - 1.5A - 240VAC - IP20 - Screw Terminals - Die-cast Aluminium Enclosure / Sheet Aluminium Cover. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Altech
Part No:
602.2600.412
RoHS:
Yes
HTS:
8536509055
COO:
DE
Supplier Standard Pack
1
Package Type:
The 602.2600.412 from Altech is limit switch (without actuator) with 2NO/1NC contacts and screw terminals.This switch has 1.5A current rating, 240VAC voltage rating and IP20 protection. The 602.2500.416 has die-cast aluminium enclosure / sheet aluminium cover. Ambient air temperature range is from -30°C to 80°C.
Search Keywords:
6022600412
IN STOCK:
0
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$193.39
$193.390
5
$82.11
$410.550
10
$78.48
$784.800
25
$75.17
$1,879.250
50
$70.22
$3,511.000
100
+
$68.41
$6,841.000
Product Guides