602.2600.415
AltechLimit Switch - Without Actuator - 1NO/2NC - 1.5A - 240VAC - IP20 - Screw Terminals - Die-cast Aluminium Enclosure / Sheet Aluminium Cover. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Altech
Part No:
602.2600.415
RoHS:
Yes
HTS:
8536509055
COO:
DE
Supplier Standard Pack
1
Package Type:
The 602.2600.415 from Altech is limit switch (without actuator) with 1NO/2NC contacts and screw terminals.This switch has 1.5A current rating, 240VAC voltage rating and IP20 protection. The 602.2600.415 has die-cast aluminium enclosure / sheet aluminium cover. Ambient air temperature range is from -30°C to 80°C.
Search Keywords:
6022600415
IN STOCK:
0
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$190.92
$190.920
5
$81.05
$405.250
10
$77.47
$774.700
25
$74.20
$1,855.000
50
$69.32
$3,466.000
100
+
$67.54
$6,754.000
Product Guides