help desk software
DATA SHEET

603.3135.012

Altech

Limit Switch - Roller Actuator - 1NC/1NO Slow Contacts - 3A - 240VAC - IP65 - Screw Terminals - Die-cast Aluminium Enclosure / Sheet Aluminium Cover. .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Altech
Part No:
603.3135.012
RoHS:
Yes
HTS:
8536509055
COO:
DE
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
The 603.3135.012 from Altech is limit switch with 1NC/1NO slow contacts, roller (thermoplastic) actuator and screw terminals.This switch has 3A current rating, 240VAC voltage rating and IP65 protection. The 603.3135.012 has die-cast aluminium enclosure / sheet aluminium cover. Ambient air temperature range is from -30°C to 80°C.
Search Keywords:
6033135012
IN STOCK: 0
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$137.18
$137.180
5
$126.94
$634.700
10
$121.50
$1,215.000
25
$116.51
$2,912.750
50
$113.40
$5,670.000
75
$111.70
$8,377.500
100 +
$110.02
$11,002.000
Tools/3D Models
Product Guides