604.1156.158
AltechLimit Switch - Plunger (Adjustable) Actuator - 1NC/1NO - 6A - 240VAC - IP65 - Screw Terminals - Die-cast Aluminium Enclosure / Sheet Aluminium Cover. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Altech
Part No:
604.1156.158
RoHS:
Yes
HTS:
8536509055
COO:
DE
Supplier Standard Pack
1
The 604.1156.158 from Altech is limit switch with 1NC/1NO contacts, plunger (adjustable) actuator and screw terminals.This switch has 6A current rating, 240VAC voltage rating and IP65 protection. The 604.1156.158 has die-cast aluminium enclosure / sheet aluminium cover. Ambient air temperature range is from -30°C to 80°C.
Search Keywords:
6041156158
IN STOCK:
0
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$170.49
$170.490
3
$167.93
$503.790
5
$165.41
$827.050
10
$162.93
$1,629.300
25
+
$159.12
$3,978.000
Product Guides