604.1806.048
AltechLimit Switch - Push Bolt (Adjustable) Actuator - 2NO - 3A - 240VAC - IP65 - Screw Terminals - Die-cast Aluminium Enclosure / Sheet Aluminium Cover. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Altech
Part No:
604.1806.048
RoHS:
Yes
HTS:
8536509055
COO:
DE
Supplier Standard Pack
1
The 604.1806.048 from Altech is limit switch with 2NO contacts, push bolt (adjustable) actuator and screw terminals.This switch has 3A current rating, 240VAC voltage rating and IP65 protection. The 604.1806.048 has die-cast aluminium enclosure / sheet aluminium cover. Ambient air temperature range is from -30°C to 80°C.
Search Keywords:
6041806048
IN STOCK:
0
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$169.11
$169.110
3
$166.58
$499.740
5
$164.08
$820.400
10
$161.62
$1,616.200
25
+
$157.84
$3,946.000
Product Guides