help desk software
DATA SHEET

606.1400.061.5

Altech

Foot Switch - 1 Pedal - 2NC/2NO - Snap Action Contact - 3A - 240V - IP65 - Screw Terminals - Metal Housing - 5 Piece Minimum. .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Altech
Part No:
606.1400.061.5
RoHS:
Yes
HTS:
8536509065
COO:
DE
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
The 606.1400.061.5 from Altech is 1 pedal foot switch with 2NC/2NO contacts, snap action contact and screw terminals. This metal housing foot switch has 3A current rating, 240V voltage rating and IP65 protection. Ambient air temperature range is from -30°C to 80°C.
Search Keywords:
60614000615
IN STOCK: 0
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$141.08
$141.080
5
$129.49
$647.450
10
$124.37
$1,243.700
25 +
$119.66
$2,991.500
Tools/3D Models
Product Guides