help desk software

607.5989.041

Altech

M12 Cable - 8 Pole - Male/Female - 5m Length.

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Altech
Part No:
607.5989.041
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
The 607.5989.041 from Altech is M12 cable with 8 pole and male/female ends. Length of this cable is 5m.
Search Keywords:
6075989041
IN STOCK: 0
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$131.84
$131.840
5
$99.70
$498.500
10
$94.46
$944.600
25 +
$92.04
$2,301.000
Tools/3D Models