help desk software
DATA SHEET

608.1000.067

Altech

Limit Switch - DPST-NO/NC - On-Mom / Off-Mom - 3A 240V AC / 1.5A 24V DC - Side Rotary, Roller Actuator - IP66/IP67 - Screw Terminal - Chassis Mount. .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Altech
Part No:
608.1000.067
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
The 608.1000.067 from Altech is chassis mount double pole single throw (DPST) limit switch with NC/NO contact configuration, On-Mom / Off-Mom switch function and screw terminal termination. This switch has side rotary, metal lever / plastic roller actuator, 3A 240V AC / 1.5A 24V DC rating and IP66/IP67 protection. Operating temperature range is from -30°C to 75°C.
Search Keywords:
6081000067
IN STOCK: 0
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$77.07
$77.070
5
$68.77
$343.850
10
$66.72
$667.200
25
$61.23
$1,530.750
50
$60.31
$3,015.500
100
$59.41
$5,941.000
250 +
$57.31
$14,327.500
Tools/3D Models
Product Guides