608.1000.071
AltechLimit Switch - 4PST-3NC/1NO - On-Mom / Off-Mom - 1.5A - 240VAC/24VDC - Side Rotary, Roller Actuator - IP66/IP67 - Screw Terminal - Chassis Mount. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Altech
Part No:
608.1000.071
RoHS:
Yes
Supplier Standard Pack
1
The 608.1000.071 from Altech is chassis mount four pole single throw (4PST) limit switch with 3NC/1NO contact configuration, On-Mom / Off-Mom switch function and screw terminal termination. This switch has side rotary, metal lever / plastic roller actuator, 1.5A current rating, 240VAC/24VDC voltage ratings and IP66/IP67 protection. Operating temperature range is from -30°C to 75°C.
Search Keywords:
6081000071
IN STOCK:
0
Manufacturer Stock:
1
can ship
11/29/24
Factory Lead-Time
9 Weeks
can ship
1/16/25
Quantity
Unit Price
Ext. Price
1
$82.21
$82.210
5
$73.35
$366.750
10
$71.16
$711.600
25
$65.31
$1,632.750
50
$64.34
$3,217.000
100
$63.37
$6,337.000
250
+
$61.13
$15,282.500
Product Guides