608.1900.276
AltechLimit Switch - 3NC - Without Actuator - 1.5A - 240VAC - IP20 - 4 Screw Connections (M3).
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Altech
Part No:
608.1900.276
RoHS:
Yes
Supplier Standard Pack
1
Package Type:
The 608.1900.276 from Altech is limit switch (without actuator) with 3NC contacts and 4 screw connections (M3). This switch has 1.5A current rating, 240VAC voltage rating and IP20 protection. Operating temperature range is from -30°C to 80°C.
Search Keywords:
6081900276
IN STOCK:
0
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$73.69
$73.690
5
$66.58
$332.900
10
$63.51
$635.100
25
$58.12
$1,453.000
50
$57.24
$2,862.000
100
$56.39
$5,639.000
250
+
$54.26
$13,565.000
Product Guides