608.1935.284
AltechLimit Switch - 3NC Slow Contacts - Turret Head, Roller (Thermoplastic) Actuator - 1.5A - 240VAC - IP65 - 6 Screw Connections (M3). .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Altech
Part No:
608.1935.284
RoHS:
Yes
HTS:
8536509055
COO:
DE
Supplier Standard Pack
1
Package Type:
The 608.1935.284 from Altech is limit switch with 3NC slow contacts, turret head / roller (thermoplastic) actuator and 6 screw connections (M3). This switch has 1.5A current rating, 240VAC voltage rating and IP65 protection. Operating temperature range is from -30°C to 80°C.
Search Keywords:
6081935284
IN STOCK:
0
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$99.53
$99.530
5
$91.88
$459.400
10
$89.13
$891.300
25
$85.29
$2,132.250
50
$82.90
$4,145.000
100
$80.64
$8,064.000
250
+
$78.49
$19,622.500
Product Guides