help desk software
DATA SHEET

608.3000.209

Altech

Limit Switch - 2NC - Snap Action - Plunger (Steel, Nickel) Actuator - 3A 240V AC / 1.5A 24V DC - IP66 / IP67 - 4 Screw Connections (M3). .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Altech
Part No:
608.3000.209
RoHS:
Yes
HTS:
8536509055
COO:
DE
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
The 608.3000.209 from Altech is limit switch with 2NC contacts, snap action, plunger (steel, nickel) actuator and 4 screw connections (M3). This switch has 3A 240V AC / 1.5A 24V DC rating and IP66 / IP67 protection. Operating temperature range is from -30°C to 75°C.
Search Keywords:
6083000209
IN STOCK: 0
Manufacturer Stock:
9   can ship 11/29/24
Factory Lead-Time
6 Weeks can ship 12/27/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$53.19
$53.190
5
$47.46
$237.300
10
$46.04
$460.400
25
$44.07
$1,101.750
50
$42.26
$2,113.000
100
$41.13
$4,113.000
250 +
$40.52
$10,130.000
Tools/3D Models
Product Guides