608.3000.210
AltechLimit Switch - 2NC - Slow Action - Plunger (Steel, Nickel) Actuator - 3A 240V AC / 1.5A 24V DC - IP66 / IP67 - 4 Screw Connections (M3). .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Altech
Part No:
608.3000.210
RoHS:
Yes
HTS:
8536509055
COO:
DE
Supplier Standard Pack
1
The 608.3000.210 from Altech is limit switch with 2NC contacts, slow action, plunger (steel, nickel) actuator and 4 screw connections (M3). This switch has 3A 240V AC / 1.5A 24V DC rating and IP66 / IP67 protection. Operating temperature range is from -30°C to 75°C.
Search Keywords:
6083000210
IN STOCK:
0
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$50.88
$50.880
5
$45.40
$227.000
10
$44.04
$440.400
25
$42.77
$1,069.250
50
$40.42
$2,021.000
100
$39.35
$3,935.000
250
+
$38.76
$9,690.000
Product Guides