608.3000.238
AltechLimit Switch - 2NC - Slow Action - Metal Lever With Plastic Roller Actuator - 3A 240V AC / 1.5A 24V DC - IP66 / IP67 - 4 Screw Connections (M3). .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Altech
Part No:
608.3000.238
RoHS:
Yes
HTS:
8536509055
COO:
DE
Supplier Standard Pack
1
The 608.3000.238 from Altech is limit switch with 2NC contacts, slow action, metal lever / plastic roller actuator and 4 screw connections (M3). This switch has 3A 240V AC / 1.5A 24V DC rating and IP66 / IP67 protection. Operating temperature range is from -30°C to 75°C.
Search Keywords:
6083000238
IN STOCK:
0
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$62.43
$62.430
5
$55.71
$278.550
10
$54.04
$540.400
25
$51.73
$1,293.250
50
$49.60
$2,480.000
100
$48.28
$4,828.000
250
+
$47.56
$11,890.000
Product Guides