help desk software
DATA SHEET

608.3000.241

Altech

Limit Switch - 1NC/1NO - Slow Action - Metal Lever With Plastic Roller Actuator - 3A 240V AC / 1.5A 24V DC - IP66 / IP67 - 4 Screw Connections (M3). .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Altech
Part No:
608.3000.241
RoHS:
Yes
HTS:
8536509055
COO:
DE
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
The 608.3000.241 from Altech is limit switch with 1NC/1NO contact, slow action, metal lever / plastic roller actuator and 4 screw connections (M3). This switch has 3A 240V AC / 1.5A 24V DC rating and IP66 / IP67 protection. Operating temperature range is from -30°C to 75°C.
Search Keywords:
6083000241
IN STOCK: 0
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$62.43
$62.430
5
$55.71
$278.550
10
$54.04
$540.400
25
$51.73
$1,293.250
50
$49.60
$2,480.000
100
$48.28
$4,828.000
250 +
$47.56
$11,890.000
Tools/3D Models
Product Guides