608.3000.242
AltechLimit Switch - 1NC/1NO - Slow Action - Plunger Actuator - Pull Blue RESET Button - 3A 240VAC / 1.5A 24VDC - IP66 / IP67 - 4 Screw Connections (M3). .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Altech
Part No:
608.3000.242
RoHS:
Yes
HTS:
8536509055
COO:
DE
Supplier Standard Pack
1
The 608.3000.242 from Altech is limit switch with 1NC/1NO contact, slow action, plunger (steel, nickel) actuator, pull blue RESET button and 4 screw connections (M3). This switch has 3A 240V AC / 1.5A 24V DC rating and IP66 / IP67 protection. Operating temperature range is from -30°C to 75°C.
Search Keywords:
6083000242
IN STOCK:
0
Manufacturer Stock:
6
can ship
11/29/24
Factory Lead-Time
6 Weeks
can ship
12/27/24
Quantity
Unit Price
Ext. Price
1
$60.14
$60.140
5
$53.66
$268.300
10
$52.06
$520.600
25
$49.83
$1,245.750
50
$47.78
$2,389.000
100
$46.51
$4,651.000
250
+
$45.81
$11,452.500
Product Guides