help desk software
DATA SHEET

608.3000.280

Altech

Switch Limit N.O. SPDT Side Adjustable Roller Arm Screw Mount 1.5A 240VAC 24VDC Rotary Conduit

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Altech
Part No:
608.3000.280
RoHS:
Yes
HTS:
8536509055
COO:
DE
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
N/A
Actuator Style:
Side Adjustable Roller Arm
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O.
Operating Force:
N/A
Maximum Current Rating:
1.5@240VAC 24VDC A
Terminal Type:
Conduit
Body Orientation:
Straight
Switch Limit N.O. SPDT Side Adjustable Roller Arm Screw Mount 1.5A 240VAC 24VDC Rotary Conduit
Search Keywords:
6083000280
IN STOCK: 0
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$67.05
$67.050
5
$59.83
$299.150
10
$58.04
$580.400
25
$55.56
$1,389.000
50
$53.27
$2,663.500
100
$51.85
$5,185.000
250 +
$51.08
$12,770.000
Tools/3D Models
Product Guides