608.3000.330
AltechLimit Switch - 1NC/1NO - Metal Lever With Steel Roller Actuator - 3A 240V AC / 1.5A 24V DC - IP66 / IP67 - 4 Screw Connections (M3). .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Altech
Part No:
608.3000.330
RoHS:
Yes
Supplier Standard Pack
1
The 608.3000.330 from Altech is limit switch with 1NC/1NO contact, metal lever with steel roller actuator and 4 screw connections (M3). This switch has 3A 240V AC / 1.5A 24V DC rating and IP66 / IP67 protection. Operating temperature range is from -30°C to 75°C.
Search Keywords:
6083000330
IN STOCK:
0
Manufacturer Stock:
46
can ship
11/29/24
Factory Lead-Time
9 Weeks
can ship
1/16/25
Quantity
Unit Price
Ext. Price
1
$67.05
$67.050
5
$59.83
$299.150
10
$58.04
$580.400
25
$55.56
$1,389.000
50
$53.27
$2,663.500
100
$51.85
$5,185.000
250
+
$51.08
$12,770.000
Product Guides