608.5103.100
AltechSwitch Limit N.O./N.C. SPST/SPST Top Pin Plunger Cable 3A 300VAC 12.5N Linear Screw Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Altech
Part No:
608.5103.100
RoHS:
Yes
HTS:
8536509055
COO:
DE
Supplier Standard Pack
1
Type:
N/A
Pole Throw Configuration:
SPST/SPST
Switch Configuration:
N.O./N.C.
Maximum Current Rating:
3@240VAC A
Operating Temperature:
-30 to 80 °C
Switch Limit N.O./N.C. SPST/SPST Top Pin Plunger Cable 3A 300VAC 12.5N Linear Screw Mount
Search Keywords:
6085103100
IN STOCK:
0
Manufacturer Stock:
4
can ship
12/2/24
Factory Lead-Time
6 Weeks
can ship
1/1/25
Quantity
Unit Price
Ext. Price
1
$67.21
$67.210
5
$59.97
$299.850
10
$58.18
$581.800
25
$55.69
$1,392.250
50
$53.40
$2,670.000
100
$51.97
$5,197.000
250
+
$51.19
$12,797.500
Product Guides