help desk software

608.6503.009

Altech

Limit Switch - 2NC/1NO Slow Contacts - Plunger Actuator - 1.5A - 240VAC - IP65 - Screw Connection.

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Altech
Part No:
608.6503.009
RoHS:
Yes
HTS:
8536509055
COO:
DE
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
The 608.6503.009 from Altech is limit switch with 2NC/1NO slow contacts, plunger actuator and screw connections. This switch has 1.5A current rating, 240VAC voltage rating and IP65 protection. Operating temperature range is from -30°C to 80°C.
Search Keywords:
6086503009
IN STOCK: 0
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$71.85
$71.850
5
$52.84
$264.200
10
$51.31
$513.100
25
$48.49
$1,212.250
50
$45.98
$2,299.000
100 +
$44.82
$4,482.000
Tools/3D Models