Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Altech
Part No:
608.6521.103
RoHS:
Yes
HTS:
8536509055
COO:
DE
Supplier Standard Pack
1
The 608.6521.103 from Altech is limit switch with roller actuator and screw connections. This switch has 1.5A current rating, 240VAC voltage rating and IP65 protection. Operating temperature range is from -30°C to 80°C.