608.6603.046
AltechLimit Switch - 2NC/1NO Slow Contacts - Plunger (Thermoplastic) Actuator - 1.5A - 240VAC - IP65 - 6 Screw Connections (M3,5). .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Altech
Part No:
608.6603.046
RoHS:
Yes
HTS:
8536509055
COO:
DE
Supplier Standard Pack
1
Package Type:
The 608.6603.046 from Altech is limit switch with 2NC/1NO slow contacts, plunger (thermoplastic) actuator and 6 screw connections (M3,5). This switch has 1.5A current rating, 240VAC voltage rating and IP65 protection. Operating temperature range is from -30°C to 80°C.
Search Keywords:
6086603046
IN STOCK:
0
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$91.83
$91.830
5
$61.38
$306.900
10
$59.61
$596.100
25
$56.33
$1,408.250
50
$53.41
$2,670.500
100
+
$52.05
$5,205.000
Product Guides