608.6603.047
AltechLimit Switch - 1NC/2NO - Plunger (Thermoplastic) Actuator - 1.5A - 240VAC - IP65 - 6 Screw Connections (M3). .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Altech
Part No:
608.6603.047
RoHS:
Yes
HTS:
8536509055
COO:
DE
Supplier Standard Pack
1
The 608.6603.047 from Altech is limit switch with 1NC/2NO contacts, plunger (thermoplastic) actuator and 6 screw connections (M3). This switch has 1.5A current rating, 240VAC voltage rating and IP65 protection. Operating temperature range is from -30°C to 80°C.
Search Keywords:
6086603047
IN STOCK:
0
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$83.48
$83.480
5
$74.49
$372.450
10
$72.27
$722.700
25
$66.33
$1,658.250
50
$65.33
$3,266.500
100
$64.35
$6,435.000
250
+
$62.08
$15,520.000
Product Guides