608.6836.133
AltechLimit Switch - 2NO - Turret Head (Thermoplastic), Lever (St), Roller (Thermoplastic) Actuator - 1.5A - 240VAC - IP65 - 4 Screw Connections (M3). .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Altech
Part No:
608.6836.133
RoHS:
Yes
HTS:
8536509055
COO:
DE
Supplier Standard Pack
1
Package Type:
The 608.6836.133 from Altech is limit switch with 2NO contacts, turret head (thermoplastic) / lever (st) / roller (thermoplastic) actuator and 4 screw connections (M3). This switch has 1.5A current rating, 240VAC voltage rating and IP65 protection. Operating temperature range is from -30°C to 80°C.
Search Keywords:
6086836133
IN STOCK:
0
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$93.94
$93.940
5
$76.85
$384.250
10
$73.82
$738.200
25
+
$71.01
$1,775.250
Product Guides