608.7000.001
AltechLimit Switch - 1NC/1NO - Snap Action - Plunger (Steel, Nickel) Actuator - 3A 240V AC / 1.5A 24V DC - IP66 / IP67 - 4 Screw Connections (M3). .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Altech
Part No:
608.7000.001
RoHS:
Yes
Supplier Standard Pack
1
The 608.7000.001 from Altech is limit switch with 1NC/1NO contact, snap action, plunger (steel, nickel) actuator and 4 screw connections (M3). This switch has 3A 240V AC / 1.5A 24V DC rating and IP66 / IP67 protection. Operating temperature range is from -30°C to 75°C.
Search Keywords:
6087000001
IN STOCK:
0
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$84.78
$84.780
5
$75.65
$378.250
10
$73.39
$733.900
25
$67.36
$1,684.000
50
$66.35
$3,317.500
100
$65.35
$6,535.000
250
+
$63.04
$15,760.000
Product Guides