608.7000.011
AltechLimit Switch - 3NC/1NO - Plunger (Steel, Nickel) Actuator - 1.5A 240VAC/24VDC - IP66 / IP67 - 8 Screw Connections (M3,5). .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Altech
Part No:
608.7000.011
RoHS:
Yes
Supplier Standard Pack
1
The 608.7000.011 from Altech is limit switch with 3NC/1NO contact, plunger (steel, nickel) actuator and 8 screw connections (M3,5). This switch has 1.5A current rating, 240VAC/24VDC voltage ratings and IP66 / IP67 protection. Operating temperature range is from -30°C to 75°C.
Search Keywords:
6087000011
IN STOCK:
0
Manufacturer Stock:
5
can ship
11/29/24
Factory Lead-Time
9 Weeks
can ship
1/17/25
Quantity
Unit Price
Ext. Price
1
$81.71
$81.710
5
$75.61
$378.050
10
$73.42
$734.200
25
$69.40
$1,735.000
50
$67.55
$3,377.500
100
$66.53
$6,653.000
250
+
$64.95
$16,237.500
Product Guides