608.7000.080
AltechLimit Switch - 2NC/2NO - Metal Lever With Plastic Roller Actuator - 1.5A 240VAC/24VDC - IP66 / IP67 - 8 Screw Connections (M3,5). .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Altech
Part No:
608.7000.080
RoHS:
Yes
Supplier Standard Pack
1
The 608.7000.080 from Altech is limit switch with 2NC/2NO contact, metal lever / plastic roller actuator and 8 screw connections (M3,5). This switch has 1.5A current rating, 240VAC/24VDC voltage ratings and IP66 / IP67 protection. Operating temperature range is from -30°C to 75°C.
Search Keywords:
6087000080
IN STOCK:
0
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$96.13
$96.130
5
$88.95
$444.750
10
$86.38
$863.800
25
$81.64
$2,041.000
50
$79.47
$3,973.500
100
$78.27
$7,827.000
250
+
$76.41
$19,102.500
Product Guides