help desk software
DATA SHEET

608.7000.101

Altech

Rope Pull Switch - 3NC/1NO - Pull Ring (Zn-Die Cast) Actuator - 1.5A 240VAC/24VDC - IP66 / IP67 - 8 Screw Connections (M3,5). .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Altech
Part No:
608.7000.101
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
The 608.7000.101 from Altech is rope pull switch with 3NC/1NO contact, pull ring (zn-die cast) actuator and 8 screw connections (M3,5). This switch has 1.5A current rating, 240VAC/24VDC voltage ratings and IP66 / IP67 protection. Operating temperature range is from -30°C to 75°C.
Search Keywords:
6087000101
IN STOCK: 0
Manufacturer Stock:
5   can ship 12/2/24
Factory Lead-Time
9 Weeks can ship 1/22/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$87.45
$87.450
5
$80.92
$404.600
10
$78.58
$785.800
25
$74.27
$1,856.750
50
$72.29
$3,614.500
100
$71.21
$7,121.000
250 +
$69.51
$17,377.500
Tools/3D Models
Product Guides