help desk software
DATA SHEET

608.7100.033

Altech

Limit Switch - 1NC/1NO - Without Actuator - 3A - 240VAC - IP20 - 4 Screw Connections (M3,5).

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Altech
Part No:
608.7100.033
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
The 608.7100.033 from Altech is limit switch (without actuator) with 1NC/1NO contact and 4 screw connections (M3,5). This switch has 3A current rating, 240VAC voltage rating and IP20 protection. Operating temperature range is from -30°C to 80°C.
Search Keywords:
6087100033
IN STOCK: 0
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$59.46
$59.460
5
$53.73
$268.650
10
$51.25
$512.500
25
$48.98
$1,224.500
50
$46.90
$2,345.000
100
$45.60
$4,560.000
250 +
$44.92
$11,230.000
Tools/3D Models
Product Guides