608.7600.038
AltechLimit Switch - 1NC/2NO - Without Actuator - 1.5A - 240VAC - IP20 - 6 Screw Connections (M3,5).
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Altech
Part No:
608.7600.038
RoHS:
Yes
HTS:
8536509055
COO:
DE
Supplier Standard Pack
1
Package Type:
The 608.7600.038 from Altech is limit switch (without actuator) with 1NC/2NO contact and 6 screw connections (M3,5). This switch has 1.5A current rating, 240VAC voltage rating and IP20 protection. Operating temperature range is from -30°C to 80°C.
Search Keywords:
6087600038
IN STOCK:
0
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$145.76
$145.760
5
$57.01
$285.050
10
$54.49
$544.900
25
$52.19
$1,304.750
50
$48.75
$2,437.500
100
+
$47.50
$4,750.000
Product Guides