608.7800.045
AltechLimit Switch - 2NO - Without Actuator - 3A - 240VAC - IP20 - 4 Screw Connections (M3,5).
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Altech
Part No:
608.7800.045
RoHS:
Yes
HTS:
8536509055
COO:
DE
Supplier Standard Pack
1
Package Type:
The 608.7800.045 from Altech is limit switch (without actuator) with 2NO contact and 4 screw connections (M3,5). This switch has 3A current rating, 240VAC voltage rating and IP20 protection. Operating temperature range is from -30°C to 80°C.
Search Keywords:
6087800045
IN STOCK:
0
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$87.31
$87.310
5
$78.89
$394.450
10
$75.25
$752.500
25
$68.86
$1,721.500
50
$67.83
$3,391.500
100
$66.81
$6,681.000
250
+
$64.29
$16,072.500
Product Guides