608.9102.051
AltechLimit Switch - 1NC/1NO - Plunger (Nikel-Plated) with Fixing Nut Actuator - 3A 240V AC / 0.27A 250V DC - IP67 - PVC 4 x 0,75 mm² UL Cable, 1m Length. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Altech
Part No:
608.9102.051
RoHS:
Yes
HTS:
8536509055
COO:
DE
Supplier Standard Pack
1
The 608.9102.051 from Altech is limit switch with non overlapping slow action contacts 1NC/1NO contact, plunger (nikel-plated) with fixing nut actuator and PVC 4 x 0,75 mm² UL cable (1m length) connection. This switch has 3A 240V AC / 0.27A 250V DC ratings and IP67 protection. Operating temperature range is from -25°C to 70°C.
Search Keywords:
6089102051
IN STOCK:
0
Manufacturer Stock:
5
can ship
11/29/24
Factory Lead-Time
6 Weeks
can ship
12/26/24
Quantity
Unit Price
Ext. Price
1
$67.50
$67.500
5
$60.23
$301.150
10
$58.43
$584.300
25
$55.93
$1,398.250
50
$53.63
$2,681.500
100
$52.20
$5,220.000
250
+
$51.42
$12,855.000
Product Guides