help desk software
DATA SHEET

608.9167.060

Altech

Limit Switch - 1NC/1NO - Plunger (Stainless Steel), Roller (Galvanized Steel) Actuator - 3A 240VAC/ 2.8A 24VDC - IP67 - PVC 4 x 0,75 mm² UL Cable, 1m. .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Altech
Part No:
608.9167.060
RoHS:
Yes
HTS:
8536509055
COO:
DE
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
The 608.9167.060 from Altech is limit switch with 1NC/1NO contact, plunger (stainless steel) / roller (galvanized steel) actuator and PVC 4 x 0,75 mm² UL cable (1m length) connection. This switch has 3A 240V AC / 2.8A 24V DC ratings and IP67 protection. Operating temperature range is from -25°C to 70°C.
Search Keywords:
6089167060
IN STOCK: 0
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$81.58
$81.580
5
$75.49
$377.450
10
$73.30
$733.000
25
$69.29
$1,732.250
50
$67.44
$3,372.000
100
$66.43
$6,643.000
250 +
$64.85
$16,212.500
Tools/3D Models
Product Guides